Scame IP66, IP67 Yellow Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 110 V
- RS庫存編號:
- 724-9227
- 製造零件編號:
- 318.3240
- 製造商:
- Scame
11 現貨庫存,可於3工作日發貨。
單價 个
HK$265.30
單位 | 每單位 |
---|---|
1 - 4 | HK$265.30 |
5 - 24 | HK$252.00 |
25 + | HK$226.80 |
- RS庫存編號:
- 724-9227
- 製造零件編號:
- 318.3240
- 製造商:
- Scame
Free Socket - Straight with Cable Gland
Brought to you under the trusted RS Brand, this cable mounted free socket is designed for industrial applications, and boasts a high degree of ingress protection. The outer casing of this straight socket is made from engineering plastic, and has a cable gland design to provide efficient external clamping. This industrial socket conforms to the latest requirements of British and European standards.
Features and Benefits
• Socket cover equipped with slots to facilitate and improve closure of the socket
• Cable gland design provides external clamping
• IP67 rating
• Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
• Halogen free
• Cable gland design provides external clamping
• IP67 rating
• Screw terminals accept conductors up to 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
• Halogen free
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP66 and ip67 rating?
IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Note
The 16A industrial sockets have an additional safety device like the protection installed on household sockets, i.e. by means of an appropriate shutter, it closes the input of the socket contact tubes and prevents accidental and voluntary contact of live parts of the socket with slim objects, such as screwdrivers or wires.
Standards
EN 60309-1, EN 60309-2
RS Pro - IP67 Plugs and Sockets
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Cable CSA | 6.0mm² |
Colour | Yellow |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |