Mains & DC Power Connectors
Industrial Power Connectors
Scame IP66, IP67 Red Panel Mount 3P + N + E Heavy Duty Power Connector Socket, Rated At 32A, 415 V
RS庫存編號:
795-9895
製造零件編號:
418.3267
製造商:
Scame
查看此類別
25 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$261.10
單位
每單位
1 - 4
HK$261.10
5 +
HK$235.00
RS庫存編號:
795-9895
製造零件編號:
418.3267
製造商:
Scame
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
418.3267 Datasheet
相容
符合聲明
COO (Country of Origin):
SK
Panel Socket - Angled
A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.
RS Pro - IP67 Plugs and Sockets
Attribute
Value
Current Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red