Scame IP20 Blue Industrial Power Connector Adapter, Rated At 16.0 A, 250.0 V
Plugs and sockets can vary from country to country, which is why Scame offer a range of heavy-duty adapters that make it possible to connect European model plugs into IEC 309-type sockets. Use this two-pin plus earth one-way power connector adapter in manufacturing plants and other heavy-duty environments whenever you need to power French-made equipment.
This power connector conforms to European Standard EN 50250 (1998) for conversion adapters suitable for general industrial purposes as well as IEC 309 – the British standard for industrial-grade plugs and sockets. It has a voltage rating of 250 V and an amperage rating of 16 A.
As part of the Scame range, this adapter has been tried and tested to make sure it's safe and reliable. It conforms to the RoHS directive on minimal hazardous substances and the standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on safe electrostatic discharge.
Features and Benefits
• Industrial power connector adapter • Input plug is 2-pin + earth IEC309 round-pin plug • Output socket is 2-pin + earth 16 A French socket • IP20 rated as safe to touch with your fingers • Colour-coded as blue • Voltage rating of 250 V • Current rating of 16 A • Complies with the EU's Low Voltage Directive 2006/95/CE