Scame IP20 Blue Industrial Power Connector Adapter, Rated at 16.0 A, 250.0 V
Using equipment from continental Europe in an industrial environment? This handy power connector adapter from our tried and tested Scame range is a practical option for plugging in French or German-made equipment.
It's found in a wide range of industrial settings, from warehouses to manufacturing plants. Reach for it next time you need to insert a 16 A European plug into an IEC 309-type round-pin socket.
This two-pin plus earth, one-way adapter has a current rating of 16 A and voltage rating of 250 V. As part of our high-quality Scame range, it's been tested for safety and reliability and complies fully with the EU's Low Voltage Directive 2006/95/CE on safe electrical equipment. It also meets the standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, which means it won't damage equipment through electrostatic discharge.
Features and Benefits
• Industrial power connector adapter • Input plug is 2-pin + earth IEC309 round-pin plug • Output socket is 2-pin + earth 16 A French/German socket • IP20 rated as safe to touch with your fingers • Colour-coded as blue • Voltage rating of 250 V • Current rating of 16 A • Complies with the EU's Low Voltage Directive 2006/95/CE