- RS庫存編號:
- 821-1952
- 製造零件編號:
- 5 552 54
- 製造商:
- Legrand
- RS庫存編號:
- 821-1952
- 製造零件編號:
- 5 552 54
- 製造商:
- Legrand
法例與合規
- COO (Country of Origin):
- TR
產品詳細資訊
P17 Tempra Pro Wall Mount Socket Connectors, IP44
Legrand P17 Tempra Pro socket connectors, IP44 rating with 2 or 3 pole and earth/neutral arrangement as stated, rated at 16 and 32A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
規格
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | P17 Tempra Pro |
IP Rating | IP44 |
Cable CSA | 10.0mm² |
Colour | Blue |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |