Red 6P+E, 6h, IP44 Rated Male Flush Mount Inlet, 16A, and 32A, Optima-Seven
Red 6 pole plus earth male flush mount inlets with hour position 6h, offered in 16A, and 32A versions, voltage rating 346-415 Vac, and IP44 rated. These male flush mount inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals.
Features
Flush Mount 6P+E, 6h 16A and 32A versions Voltage rating 346-415 Vac IP44 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.