Blue 6P+E, 6h, IP44 Rated Male Angled Panel Mount Inlet, 16A, and 32A, Optima-Seven
Blue 6 pole plus earth male angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP44 rated. These angled male inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.
Features & Benefits
• Angled Panel Mount 6P+E, 6 h • 16A and 32A versions • Voltage rating 346 V to 415 V • IP44 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.