From Scame, comes a range of high-quality cable mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
IP66 and 67 Rated
Voltage ratings of 415V
All models offered in the range are highly reliable and excellent quality
Straight body orientation
Strong twist lock mechanism
Applications
These Industrial connectors are widely used in a range of applications such as
Providing power for machinery on construction sites
Woodworking machines
Maintenance workshops in the light industry
Powering lighting equipment in the sports and entertainment industry
What are IP66 and IP67 ratings?
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.