Calex EX-21-LT-C-25 mA Output Signal IR Temperature Sensor, 25m Cable, -20°C to +100°C

小計(1 件)*

HK$8,384.33

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,384.33

* 參考價格

RS庫存編號:
220-5853
製造零件編號:
EX-21-LT-C-25
製造商:
Calex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Calex

Sensor Type

mA Output Signal

Response Time

0.24 s

Accuracy

±1°C or ±1% of reading

Cable Length

25m

Supply Voltage

12 → 24 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

-20°C

Light Source

Infrared

Maximum Temperature Sensed

+100°C

Housing Material

Stainless Steel 316

Mounting Type

M20 x 1.5 mm Thread

Diameter

20 mm

IP Rating

IP65

Termination Type

2-wire Cable

COO (Country of Origin):
GB
The Calex Electronics ExTemp intrinsically safe infrared temperature sensor. It measures the temperature of surfaces in hazardous areas without contact and provides a direct 4-20 mA output. It has 25 m cable length. It can be used in petrochemical condition monitoring, coal conveyors and automotive painting application.

It is certified to ATEX, IECEx and TIIS standards
IP65 sealed
Rescalable output and adjustable emissivity setting

相关链接