Temperature Test & Measurement
Infrared Thermometers
Optris MiniSight Infrared Thermometer, -32°C Min, ±1 % Accuracy, °C and °F Measurements
RS庫存編號:
382-901
製造零件編號:
OPTMSI-RS
製造商:
Optris
查看此類別
2 將在 1 工作日發貨 (本地庫存)
6 在1 工作日內發貨
(海外庫存)
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
原價 HK$1,051.37
您付款
HK$946.23
單位
每單位
1 +
HK$946.23
RS庫存編號:
382-901
製造零件編號:
OPTMSI-RS
製造商:
Optris
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
optris MiniSight Series Data Sheet
相容
符合聲明
COO (Country of Origin):
CN
optris MS
Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions
Laser sight for marking the centre of the measuring spot
USB interface
Supplied with
Thermometer, padded transit case, lanyard, battery, instructions
Supplied with
Thermometer, battery, instructions
Attribute
Value
Absolute Maximum Temperature Measurement
+420°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Best Accuracy
±1 %
Absolute Minimum Temperature Measurement
-32°C
Distance to Spot Ratio
20:1
Emissivity
0.95
Model Number p
optris MS
Resolution
0.2 °C
Data Storage
Yes
Response Time
300 ms
Length
190mm
Width
38mm
Height
45mm
Dimensions
190 x 38 x 45mm
Plug Type
USB
Weight
150g