Extech 42510A Mini IR Thermometer, -50°C Min, ±1 Accuracy, °C and °F Measurements
- RS庫存編號:
- 267-6392
- 製造零件編號:
- 42510A
- 製造商:
- Extech
1 在3 工作日內發貨 (海外庫存)
4 在3 工作日內發貨 (海外庫存)
單價 个
原價 HK$1,344.38
您付款
HK$938.90
單位 | 每單位 |
---|---|
1 + | HK$938.90 |
- RS庫存編號:
- 267-6392
- 製造零件編號:
- 42510A
- 製造商:
- Extech
不適用
- COO (Country of Origin):
- CN
Extech 42510A Mini Infrared Thermometer
The FLIR infrared thermometer measures and displays non-contact temperature readings up to 650°C (1200°F). The adjustable emissivity feature allows the IR thermometer to measure the temperature of virtually any surface. The built-in laser pointer increases target accuracy while the backlit LCD and handy push buttons combine for convenient, ergonomic operation. Operational functions include adjustable emissivity, high-low alarms, MIN-MAX memory, and trigger-lock test mode.
Features and Benefits
- 12:1 distance to target ratio
- Single laser
- Complete with 9V battery and pouch case
- Wide temperature range - from -50°C to 650°C (-58°F to 1200°F), covering a broad spectrum of applications
- Fast response time
- Adjustable emissivity for different surface materials for improved measurement accuracy
- Built-in laser pointer to help pinpoint the precise measurement area
- Backlit LCD display which enables easy reading in low-light conditions
- Data hold function - freezes the displayed reading for convenient reference
- Auto power off to conserve battery life
- Compact and lightweight design which enhances portability and ease of use
Application
The Extech 42510A wide-range mini infrared thermometer is designed for various applications requiring non-contact temperature measurement. It's particularly useful for quick and easy temperature checks in various settings, including:
Industrial maintenance - checking bearings, motors, and other equipment for overheating.
HVAC - troubleshooting heating and cooling systems.
Food safety - Monitoring food temperatures during storage and preparation.
Building inspection - identifying areas of heat loss or insulation problems.
DIY projects - measuring temperatures for various tasks like crafting, cooking, or automotive repairs.
Industrial maintenance - checking bearings, motors, and other equipment for overheating.
HVAC - troubleshooting heating and cooling systems.
Food safety - Monitoring food temperatures during storage and preparation.
Building inspection - identifying areas of heat loss or insulation problems.
DIY projects - measuring temperatures for various tasks like crafting, cooking, or automotive repairs.
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +650°C |
Temperature Scale | Centigrade, Fahrenheit |
Suitable for Body Measurement | No |
Best Accuracy | ±1 |
Absolute Minimum Temperature Measurement | -50°C |
Distance to Spot Ratio | 12:1 |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | 42510A Mini |
Data Storage | No |
Dimensions | 82 x 42 x 160mm |
Weight | 180g |