- RS庫存編號:
- 235-8182
- 製造零件編號:
- U1237-10
- 製造商:
- Uvex
此產品已停售
- RS庫存編號:
- 235-8182
- 製造零件編號:
- U1237-10
- 製造商:
- Uvex
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Uvex Hydroflex Gel Cork Insolest adapts to the individual contours of the heel and provides optimal shock absorption together with great walking comfort. It has a breathable cork footbed which offers and effective ventilation system.
It is available in cork colour
It has activated charcoal to prevent odour
It is Anti-static and Non-allergic
It has activated charcoal to prevent odour
It is Anti-static and Non-allergic
規格
Attribute | Value |
---|---|
Men's Size | 10 (UK) |
Material Properties | Anti-Static |
Arch Support | Yes |
Colour | Brown |