Laserliner 9mm probe Inspection Camera, 5m Probe Length, 320 x 240 pixels, 640 x 480pixelek Resolution, LED Illumination
- RS庫存編號:
- 145-7887
- 製造零件編號:
- 088.813A
- 製造商:
- Laserliner
可供預購。
已增加
單價 个
原價 HK$5,129.83
您付款
HK$4,719.44
單位 | Per unit |
1 + | HK$4,719.44 |
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 145-7887
- 製造零件編號:
- 088.813A
- 製造商:
- Laserliner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Laserliner Inspection Camera
The Laserliner 640x480pixel resolution videoflex G3 XXL is a professional video inspection system with interchangeable camera unit for inspecting areas that are difficult to access and also for a great distance. It has a 320x240pixel display resolution. This camera indicates what is behind the objects, walls, or hard to reach areas even under extreme light conditions. The handheld unit has a large 3.5in, TFT colour display with 1.5x digital zoom and offers LED lighting and transfers pictures directly to an LCD monitor. The camera is ideal for difficult access areas, the contrast LCD provides an optimum display even under light irridation and the manual image rotation function enables the image to be rotated by 180° on the monitor.
Contents
Video inspection recordable with 5m flexcamera, 9mm head camera Li-Ion battery fully waterproof SD card hard case 40 x wipes magnetic pocket-star LED flashlight (Exclusive RS)
Contents
Video inspection recordable with 5m flexcamera, 9mm head camera Li-Ion battery fully waterproof SD card hard case 40 x wipes magnetic pocket-star LED flashlight (Exclusive RS)
Features and Benefits
Still pictures and videos can be recorded for later analysis
Waterproof camera head and cable
Probe length is 5m
Probe diameter is 9mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
Li-Ion battery
Waterproof camera head and cable
Probe length is 5m
Probe diameter is 9mm
4 high-performance LEDs
Probe length is 10m
Probe diameter is 9mm
Minimum focus distance is 10mm
SDHC memory compatible
TV Out connection
Waterproof camera head and cable
Li-Ion battery
Certifications
IP68 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Probe Length | 5m |
Probe Diameter | 9mm |
Resolution | 320 x 240 pixels, 640 x 480pixels |
Illumination Type | LED |
Battery Type | Li-Ion |