FLIR Inspection Window for Use with Flir Cameras
- RS庫存編號:
- 175-1158
- Distrelec 貨號:
- 301-16-397
- 製造零件編號:
- IRW-3S
- 製造商:
- FLIR
小計(1 件)*
HK$4,007.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年5月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,007.00 |
* 參考價格
- RS庫存編號:
- 175-1158
- Distrelec 貨號:
- 301-16-397
- 製造零件編號:
- IRW-3S
- 製造商:
- FLIR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FLIR | |
| Product Type | Inspection Window | |
| For Use With | Flir Cameras | |
| Standards/Approvals | CSA, NEMA, UL 50 | |
| 選取全部 | ||
|---|---|---|
品牌 FLIR | ||
Product Type Inspection Window | ||
For Use With Flir Cameras | ||
Standards/Approvals CSA, NEMA, UL 50 | ||
豁免
- COO (Country of Origin):
- EE
Flir Infrared Inspection Window
The Flir infrared stainless steel inspection window reduces hazardous risks during the thermal and visual electrical cabinet inspection. It is easy to install and compatible with a standard punch tool. Without compromising on safety, it increases the inspection efficiency.
Features and Benefits
• 3in Stainless Steel IR Window with Calcium Fluoride Crystal
• Has crystal IR window for clear visual
• Has visible light spectrum
• Increased corrosion resistance
• Maximum service temperature is 260°C
• Ring technology is used
Applications
• Cameras
• Outdoor and indoor use
Certifications
• CSA certified
• UL50 rating
相关链接
- FLIR Inspection Window for Use with Flir Cameras
- FLIR Inspection Window for Use with Electrical Enclosure
- FLIR Thermal Imaging Camera Infrared Lens for Use with FLIR Exx Series and T500 Series Cameras
- Fluke Inspection Window for Use with NEMA 12 Enclosure, NEMA 4 Enclosure
- Fluke Inspection Window for Use with NEMA 4 Enclosure, NEMA 12 Enclosure
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex Series Thermal Imaging Camera
- FLIR Thermal Imaging Camera Case for Use with FLIR ONE Edge Pro
- FLIR Thermal Imaging Camera Infrared Lens for Use with E86 and E96 Camera, FLIR E76