- RS庫存編號:
- 838-704
- 製造零件編號:
- 172GY
- 製造商:
- Serpac
此產品已停售
- RS庫存編號:
- 838-704
- 製造零件編號:
- 172GY
- 製造商:
- Serpac
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
ABS Instrument Cases
Flame retardant (UL94 HB) and scratch resistant
PCB mounting in both lid and base
Top has area for switches etc. and is secured to the base with self-tapping screws (supplied)
PCB mounting in both lid and base
Top has area for switches etc. and is secured to the base with self-tapping screws (supplied)
規格
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 175 mm |
External Width | 124 mm |
External Height | 51 mm |
External Dimensions | 175 x 124 x 51mm |
Colour | Grey |
IP Rating | IP40 |
Series | S |
Weight | 197g |
Standards Met | UL 94 HB |