Anybus D-Sub 9-Pin to RJ45 Interface Converter
- RS庫存編號:
- 240-5282
- 製造零件編號:
- ABC3013-A
- 製造商:
- Anybus
小計(1 件)*
HK$7,138.80
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,138.80 |
* 參考價格
- RS庫存編號:
- 240-5282
- 製造零件編號:
- ABC3013-A
- 製造商:
- Anybus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Anybus | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | RJ45 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Anybus | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B RJ45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Anybus interface will Integrate your serial RS-232/485 based industrial devices and equipment to PROFINET control systems without any changes to the device. Just connect, configure and youre done. The Anybus Communicator can transfer large amounts of data, is fast to configure thanks to its drag and drop web interface and is built on trusted Anybus technology. The Communicator can convert both standard serial protocols such as Modbus RTU and proprietary serial request/response or produce/consume based protocols. Typical serial applications include variable frequency drives, sensors, actuators, human machine interfaces, barcode readers, RFID readers and industrial scales among others.
Transfer up to 1 024 bytes of data in both directions
Convert standard and proprietary RS-232/485 protocols
Web-based drag and drop configuration interface
-25 to +70 °C industrial temperature range
Powered by award winning NP40 network processor
Security chip, security switch and secure boot
Note
Input
Modbus-RTU
Output
Profinet
Modbus-RTU
Output
Profinet
相关链接
- Anybus D-Sub 9-Pin to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Male Interface Converter
- Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Anybus RS232 RS485 to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to Female to BNC Interface Converter