- RS庫存編號:
- 910-7100
- 製造零件編號:
- AFBR-0549Z
- 製造商:
- Broadcom
- RS庫存編號:
- 910-7100
- 製造零件編號:
- AFBR-0549Z
- 製造商:
- Broadcom
法例與合規
產品詳細資訊
Evaluation Kit AFBR-0549Z for HFBR-1414PTZ/AFBR-2418TZ Fibre Optic Components
Avago Technologies AFBR-0549Z Evaluation Kit lets you evaluate the fibre optic HFBR-1414PTZ transmitter and the AFBR-2418TZ receiver. The HFBR-1414PTZ which is used as the reference transmitter is fitted to the board along with AFBR-2418TZ, SMA connectors and pin headers for monitoring purposes. The board is designed for up to 50 Mbps and the kit also includes the 1 M ST/ST fibre cable.
AFBR-0549Z Evaluation Kit includes:
Evaluation board
1 M ST/ST 62.5 μm multi mode fibre cable
1 M ST/ST 200 μm PCS fibre cable
Application Note 5577
Evaluation board
1 M ST/ST 62.5 μm multi mode fibre cable
1 M ST/ST 200 μm PCS fibre cable
Application Note 5577
Note
Note: AFBR-2418TZ - input data rate ranging from DC to 50 MBd
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Fibre Optic Evaluation Kits, Avago Technologies
規格
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | AFBR-2418TZ, AFBR-2419TZ, HFBR-1414PTZ |