Siemens Inverter Drive Accessory, Braking Resistor, For Use With SINAMICS - 6SL3201-0BE14-3AA0
This braking resistor is designed for SINAMICS systems, enhancing operational efficiency by providing effective braking. Integrating this component ensures controlled deceleration in high-performance inverter drives, supporting robust braking solutions across various industrial applications.
Features & Benefits
• Rated power of 0.07kW ensures efficient braking performance • Max power capability of 1.5kW accommodates high demands • Resistance of 370Ω optimises energy dissipation • Supports DC link voltage ranges up to 840V for versatility • IP20 protection offers a dependable mechanical shield
Applications
• Enhances braking effectiveness in SINAMICS drives • Improves control in automation processes • Implements reliable braking solutions in electrical systems • Suitable for diverse industrial requiring braking resistors
What operational temperature range is supported?
The product functions effectively within an ambient temperature range of -25 to 40°C, ensuring usability in various environments.
How is cooling managed during operation?
Cooling is facilitated through natural convection, maintaining optimal performance without additional cooling systems.
What is the maximum input current?
The maximum input current is rated at 2.5A, ensuring stable operation under various conditions.
What connections are available for installation?
It includes a terminal block for power connection and PE connection capabilities with an M4 screw on the housing.
Can this accessory handle peak power?
Yes, it can manage peak power for a load duration of 12 seconds during a braking duty cycle period of 240 seconds to meet intense braking demands.