Siemens Door Mounting Kit, Fixing Accessories Included, For Control Cabinet Door - 6SL3256-0AP00-0JA0
Want to set up your operator panel in a convenient place? Put this door mounting kit from Siemens in the frame. It lifts your device out of harm's way and gives you access from a position that's easy to reach. As the kit is designed to work with SINAMICS control panels (such as 744-9626 and 190-9742), you can be sure of an accurate fit. A sheet metal sealing sleeve stands up to abrasion and impact to deliver a long service life, even in heavy-duty settings. Installation is fast and straightforward as all the fittings, including screws and door brackets, are included and don't call for specialist tools.
Features & Benefits
• Light 100g weight doesn't add unnecessary load to your door, minimising overall strain • 5m cable length makes long-distance relationships between your equipment easy
Can I install this door mounting kit in a contaminated environment?
Once it's installed and the panel is fitted, the door mounting kit has an IP55 rating. That means it offers protection against dust and water jets.