The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication. The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.
Features and Benefits
Compact design for easy and fast installation and set-up Delivered without Control panel Control panel with LCD available in two versions: Savings on cost and space Flexibility to suit any task Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety Integrated PID controller Easy PC connection via integrated USB port Fieldbus communication options, depending on model: - Profibus - Profinet with dual port - Ethernet/IP with dual port - CANopen - Modbus RTU and FC Protocol are integrated as standard Programmable digital and analogue inputs and outputs
Note
No control panel is included, to be purchased separately
Danfoss VLT FC280 Range
Attribute
Value
Power Rating
7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
12.6 A, 15.1 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
FC280
Field Bus Communication Type
Profinet
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
Yes
Drive Type
Variable Frequency
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
No
Better World Claim
Saves energy
Better World Product
Yes
Overall Depth
272.5mm
Standards Met
CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed
Overall Width
168mm
Overall Length
115mm
Function
Motor Control
Special Features
Fault Condition Monitoring, Operational Status Reporting, Programmable, Safety Feature, Serial Communication Capabilities