SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications. The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.
Features & Benefits
G120C with a compact design Side-by-side design High power density, low envelope dimensions Simple installation, Low space requirement Use in small control cabinets, close to the machine Optimized parameter set Optimized commissioning BOP-2 or IOP operator panels can be used Integrated USB connection Simple and fast software parameter assignment Simple to use during commissioning and in operation High degree of service friendliness, simple maintenance Plug-in terminals Cloning function using BOP-2 or SD card Operating hours counter for "drive on" and "motor on" Fast mechanical installation Intuitive standard commissioning Energy-efficient, sensorless vector control Automatic flux reduction with V/f ECO Integrated energy saving computer Safety Integrated (STO) Integrated communication interfaces Coated modules Operation up to an ambient temperature of 60° (please see derating data)
CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL
Overall Depth
173mm
Overall Length
73mm
Special Features
Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control