Better World
Schneider Electric Variable Speed Drive, 15 kW, 18.5 kW, 3 Phase, 400 V ac, 27.7 A, 33.4 A, ATV930 Series
- RS庫存編號:
- 162-4948
- 製造零件編號:
- ATV930D18N4
- 製造商:
- Schneider Electric
- RS庫存編號:
- 162-4948
- 製造零件編號:
- ATV930D18N4
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
The Altiar Process is a variable speed drive for three-phase synchronous and asynchronous motors, specially designed for the following market segments. The Altivar Process 900 series is focused on maximum productivity with exceptional motor control and connectivity.
Oil & gas
Mining, minerals & metals
Food & beverage
Water & waste water
It offers special functionalities for the industrial process segments
Excellent motor performance on any type of motor
Total control of any kind of coupling in master/slave applications
Network services help ensure operation continuity even in case of connection breakdown
Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance
Mining, minerals & metals
Food & beverage
Water & waste water
It offers special functionalities for the industrial process segments
Excellent motor performance on any type of motor
Total control of any kind of coupling in master/slave applications
Network services help ensure operation continuity even in case of connection breakdown
Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance
Variable Speed Drivers
Altivar Process ATV900
Three-Phase Supply Voltage :380 to 480 V 50/60 Hz
Altivar Process ATV900
Three-Phase Supply Voltage :380 to 480 V 50/60 Hz
規格
Attribute | Value |
---|---|
Power Rating | 15 kW, 18.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 27.7 A, 33.4 A |
Series | ATV930 |
For Use With | Asynchronous Motors, Synchronous Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP21 |
Output Frequency | 0.1 → 599Hz |
STO | Yes |
Drive Type | Variable Speed |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Better World Verification | Green Premium |
Better World Claim | Saves energy |
Better World Product | Yes |
Overall Depth | 545.9mm |
Special Features | Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness |
Standards Met | EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C |
Overall Width | 235mm |
Overall Length | 211mm |
Function | Motor Control |