- RS庫存編號:
- 167-5076
- 製造零件編號:
- 180671 DE11-342D1NN-N20N
- 製造商:
- Eaton
- RS庫存編號:
- 167-5076
- 製造零件編號:
- 180671 DE11-342D1NN-N20N
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The new PowerXL™ series DE1 as a Variable Speed Starter closes the gap between motor starter and drive by taking the key benefits from both the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.
Note
Eaton formerly known as Moeller
規格
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 480 V ac |
Current Rating | 2.1 A |
Series | Eaton Moeller |
For Use With | AC Motors |
Field Bus Communication Type | CANOpen |
IP Rating | IP20 |
Output Frequency | 60Hz |
STO | No |
Drive Type | Variable Speed |
Mounting Type | DIN Rail |
Better World Product | Yes |
Better World Claim | Saves energy |
Control Panel | Yes |
Overall Width | 45mm |
Standards Met | CE, CSA, cULus, EAC, UL |
Special Features | Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence |
Overall Length | 230mm |
Overall Depth | 168mm |