The new PowerXL™ series DE1 as a Variable Speed Starter closes the gap between motor starter and drive by taking the key benefits from both the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.
Note
Eaton formerly known as Moeller
Attribute
Value
Power Rating
5.5 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
11.3 A
For Use With
AC Motors
Series
Eaton Moeller
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
60Hz
STO
No
Drive Type
Variable Speed
Mounting Type
DIN Rail
Better World Claim
Saves energy
Better World Product
Yes
Control Panel
Yes
Overall Width
90mm
Standards Met
CE, CSA, cULus, EAC, UL
Special Features
Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence