最近搜索

    Mitsubishi Inverter Drive

    RS庫存編號:
    180-9456
    製造零件編號:
    FR-F846-00083-E2-60L2
    製造商:
    Mitsubishi
    Mitsubishi
    當前暫無庫存,可於2023/7/7發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$11,315.36

    單位Per unit
    1 +HK$11,315.36
    RS庫存編號:
    180-9456
    製造零件編號:
    FR-F846-00083-E2-60L2
    製造商:
    Mitsubishi
    COO (Country of Origin):
    JP

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    The Mitsubishi power saving frequency inverter with IP55 protection has 7.6A current rating and 3.7W rated motor capacity. With its easy setup, users can comfortably setup the drives with the Setup-Software FR Configurator2, by direct connection via USB port or by built-in Ethernet connection.

    Ideal for pump, fan and compressor applications
    High savings potential to reduce TCO
    Build in Ethernet interface
    Predictive maintenance support
    3 year warranty


    規格

    AttributeValue
    STOYes
    當前暫無庫存,可於2023/7/7發貨,3 工作日送達。
    Add to Basket
    單位

    已增加

    單價 個

    HK$11,315.36

    單位Per unit
    1 +HK$11,315.36