Better World
Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 12.1 A, 14.6 A, 17.7 A, 20.4 A, 22 A, 25.6
- RS庫存編號:
- 181-4512
- 製造零件編號:
- ATV340U75N4E
- 製造商:
- Schneider Electric
- RS庫存編號:
- 181-4512
- 製造零件編號:
- ATV340U75N4E
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Increase machine performance
High performance in speed or torque control with Sync or Async motors
Constant torque rated (overload rated at 150% 60 sec, 180% 2 sec)
Expansion slots for Encoder, I/O and fieldbus communications
Embedded Ethernet option (ATV340…E)
Master/slave function for speed and Torque
Embedded PTI/PTO
Embedded webserver
Optional Full text or Full Graphic keypads
Sustainable productivity
Functional safety STO embedded
Increased environmental protection
50oC operating temperature as standard (60oC with derating)
High performance in speed or torque control with Sync or Async motors
Constant torque rated (overload rated at 150% 60 sec, 180% 2 sec)
Expansion slots for Encoder, I/O and fieldbus communications
Embedded Ethernet option (ATV340…E)
Master/slave function for speed and Torque
Embedded PTI/PTO
Embedded webserver
Optional Full text or Full Graphic keypads
Sustainable productivity
Functional safety STO embedded
Increased environmental protection
50oC operating temperature as standard (60oC with derating)
規格
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 12.1 A, 14.6 A, 17.7 A, 20.4 A, 22 A, 25.6 A |
For Use With | High Performance Machines |
Series | ATV340 |
Field Bus Communication Type | Ethernet |
IP Rating | IP20 |
Output Frequency | 0.1 → 599Hz |
STO | Yes |
Drive Type | Variable Speed |
Mounting Type | Cabinet Mount |
Filter Included | Yes |
Better World Verification | Green Premium |
Better World Claim | Saves energy |
Better World Product | Yes |
Control Panel | Yes |
Overall Width | 234mm |
Overall Depth | 270mm |
Interface | Ethernet |
Overall Length | 110mm |