- RS庫存編號:
- 184-0114
- 製造零件編號:
- 6SL3220-3YE24-0UF0
- 製造商:
- Siemens
- RS庫存編號:
- 184-0114
- 製造零件編號:
- 6SL3220-3YE24-0UF0
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Siemens Inverter Drive, 100 (W) x 275 (H) x 218mm (D), IP20 Rating - SINAMICS Series - 6SL3220-3YE24-0UF0
This inverter drive from Siemens converts AC power from an input unit to stable DC power your equipment can use. For versatility, you can also use it to regulate the speed and torque of your electric motors. Thanks to the built-in PROFINET communication protocol, it's easy to link it with your industrial network. The integrated PID control lets you automatically manage up to four pumps, eliminating the need to connect them to the main controller. As it's resistant to shock and vibrations, it'll withstand demanding conditions. You'll typically find a drive like this used in HVAC systems and industrial pumps.
Features & Benefits
• Supply voltage range between 380 and 480V AC for versatility
• LED indicators for easy status monitoring
• Automatic restart function enables quick recovery after downtime
• Integrated real-time clock for reliable time-sensitive operations
• LED indicators for easy status monitoring
• Automatic restart function enables quick recovery after downtime
• Integrated real-time clock for reliable time-sensitive operations
How do I configure this inverter drive?
This inverter drive comes with an intelligent operator panel that lets you easily set and monitor its operating parameters.
How efficient is this inverter drive?
The power lines of this inverter drive come with a DC link reactor that smoothens the electrical energy under high-power systems to reduce waste. Built-in V/F ECO mode also regulates its power consumption under light loads to conserve energy.
規格
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 17 A |
For Use With | SINAMICS G120X |
Series | SINAMICS G120X |
Field Bus Communication Type | Profinet |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
STO | Yes |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Filter Included | No |
Better World Product | Yes |
Control Panel | Yes |
Better World Claim | Saves energy |
Special Features | Closed Loop Control |
Interface | Ethernet |
Overall Width | 209mm |
Standards Met | CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed |
Function | Motor Control |
Overall Depth | 275mm |
Overall Length | 100mm |