Power units with DC link reactor for extremely high active power component thanks to efficient converter topology - for the same drive power, the converter requires a lower line current than comparable converters Flux reduction through automatic adaptation of the motor current to the prevailing load conditions with closed-loop control modes V/f (ECO) and vector without sensor (SLVC) and savings of up to 5 % under partial load conditions Hibernation mode dependent on set points in the process High efficiency η ≥ 98 % Local commissioning without specialized knowledge of converters thanks to default settings and graphical user interface Unique: SINAMICS SD memory card for pre-parameterization and cloning of converter data sets Data backup for easy replacement Commissioning/diagnostics and controlling of converters Four integrated PID controllers Distributed closed-loop control for motor-independent process control without higher-level controller (PLC) Three freely programmable digital timer switches Control for freely selectable daily and weekly programs
Attribute
Value
Power Rating
30 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
59 A
Series
SINAMICS G120X
For Use With
SINAMICS G120X
Field Bus Communication Type
Profinet
IP Rating
IP20
STO
Yes
Drive Type
PID Control
Mounting Type
Wall Mount
Better World Claim
Saves energy
Better World Product
Yes
Control Panel
Yes
Standards Met
CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed