- RS庫存編號:
- 184-5698
- 製造零件編號:
- C300-02400013
- 製造商:
- Control Techniques
- RS庫存編號:
- 184-5698
- 製造零件編號:
- C300-02400013
- 製造商:
- Control Techniques
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience.
Set just 4 parameters to get your drive started
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
Plug-in options for advanced control
Dual Safe Torque Off (STO)
Equipped with the latest energy saving features
Up to 180% overload for high torque applications
On board PLC
Straightforward installation and commissioning
Easy motor pairing and performance control
Robust and reliable design
規格
Attribute | Value |
---|---|
Power Rating | 0.37 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 1.3 A |
Series | C300 |
For Use With | AC Motors |
Field Bus Communication Type | AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Variable Speed |
Mounting Type | Panel Mount |
Better World Claim | Saves energy |
Control Panel | Yes |
Better World Product | Yes |
Function | Motor Control |
Overall Length | 75mm |
Overall Width | 150mm |
Overall Depth | 205mm |