Electric Motors
Inverter Drives
Omron Inverter Drive, 2.2 kW, 1 Phase, 200 V ac, 8 A, POWERLINK, PROFINET Series
RS庫存編號:
214-7301
製造零件編號:
Q2V-A2010-AAA
製造商:
Omron
查看所有Inverter Drives
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$7,529.85
單位
每單位
1 +
HK$7,529.85
RS庫存編號:
214-7301
製造零件編號:
Q2V-A2010-AAA
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - Q2V-A2010-AAA
相容
符合聲明
The Omron Q2V inverter has 200 V input voltage has 1,5 kW capacity with integrated EMC C3-Filter.It has maximum output frequency is 590 Hz
It has CE, UL, cUL, EAC, REACH and RoHS compliance
it has built-in braking transistor
Attribute
Value
Power Rating
2.2 kW
Phase
1
Supply Voltage
200 V ac
Current Rating
8 A
Series
POWERLINK, PROFINET
For Use With
AC Motors
Field Bus Communication Type
EtherCAT, EtherNet/IP
IP Rating
IP20
Output Frequency
590Hz
STO
Yes