- RS庫存編號:
- 214-7304
- 製造零件編號:
- Q2V-A4031-AAA
- 製造商:
- Omron
- RS庫存編號:
- 214-7304
- 製造零件編號:
- Q2V-A4031-AAA
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron Q2V inverter has 400 V input voltage with integrated EMC C3-Filter.It has maximum output frequency is 590 Hz
It has CE, UL, cUL, EAC, REACH and RoHS compliance
it has built-in braking transistor
it has built-in braking transistor
規格
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 31 A |
Series | Q2V |
For Use With | AC Motors |
Field Bus Communication Type | EtherCAT, EtherNet/IP |
IP Rating | IP20 |
Output Frequency | 590Hz |
STO | Yes |