The Omron MX2 series inverter is specifically created for user application. The MX2 was developed for harmonise advanced motor and machine control. Thanks to its advanced design and algorithms, the MX2 provides smooth control down to zero speed, plus precise operation for cyclic operations and torque control capability in open loop.
High starting torque: 200% at 0.5 Hz Torque control in open loop vector Double rating VT 120%/1 min and CT 150%/ 1 min IM & PM motor control Safety conforming to ISO13849-1 Category 3 performance level PLD Built-in Logic programming Positioning functionality Integrated at Omron machine Automation solution Fieldbus communications: EtherCAT, Modbus, DeviceNet, Profibus, CompoNet, MECHATROLINK-II and EtherNet/IP Ratings: 200 V single-phase from 0.1 to 2.2 kW, 200 V three-phase from 0.1 to 15.0 kW, 400 V three-phase from 0.4 to 15.0 kW.
Attribute
Value
Power Rating
1.5 kW
Phase
3
Supply Voltage
200 V ac
Current Rating
8.0 A
For Use With
AC Motors
Series
3G3MX2
Field Bus Communication Type
CompoNet, DeviceNet, EtherCAT, ML-II and EtherNet/IP, Modbus, Profibus