服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Drives
Siemens Power Module, 160 kW, 3 Phase, 380 → 480 V ac, 400 A, SINAMICS G120 Series
RS庫存編號:
216-6419
製造零件編號:
6SL3224-0XE41-3UA0
製造商:
Siemens
查看所有Inverter Drives
此產品已停售
RS庫存編號:
216-6419
製造零件編號:
6SL3224-0XE41-3UA0
製造商:
Siemens
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 6SL3224-0XE41-3UA0
相容
符合聲明
COO (Country of Origin):
DE
The Siemens SINAMICS G120 power module PM240 without filter, without built in braking chopper having 2 KHz pulse frequency.
Internal air cooling
Degree of protection is IP20 / UL open type
Attribute
Value
Power Rating
160 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
400 A
Series
SINAMICS G120
For Use With
AC Motors
IP Rating
IP20
Output Frequency
550Hz
STO
No