Danfoss Inverter Drive, 11 kW, 3 Phase, 380 → 480 V ac, 23 A, P11K Series
- RS庫存編號:
- 219-3308
- 製造零件編號:
- FC-101P11KT4E5AH3XAXXXXSXXXXAXBXCXXXXDX
- 製造商:
- Danfoss
當前暫無庫存,可於2024/11/11發貨,4 工作日送達。
單價 个
HK$23,225.82
單位 | 每單位 |
---|---|
1 + | HK$23,225.82 |
- RS庫存編號:
- 219-3308
- 製造零件編號:
- FC-101P11KT4E5AH3XAXXXXSXXXXAXBXCXXXXDX
- 製造商:
- Danfoss
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Danfoss VLT® HVAC Basic Drive is a competitive drive for simple applications. Basic AHU functions enable Drive to control a wide range of functions. Pump-specific features developed in cooperation with OEMs, contractors and manufacturers around the world.
Easy commissioning
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
規格
Attribute | Value |
---|---|
Power Rating | 11 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 23 A |
For Use With | AC Motors |
Series | P11K |
Field Bus Communication Type | Modbus |
IP Rating | IP54 |
Output Frequency | 400Hz |
STO | No |