Better World
Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 240 V, 5.3 A, 6.3 A, Altivar Machine ATV320 Series
- RS庫存編號:
- 220-8677
- 製造零件編號:
- ATV320U07M3C
- 製造商:
- Schneider Electric
- RS庫存編號:
- 220-8677
- 製造零件編號:
- ATV320U07M3C
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- ID
產品詳細資訊
The Schneider Electric Altivar 320 perfect solution to help you improve you machines effectiveness across a variety of applications.
Relative symmetric mains voltage tolerance 10 %
Relative symmetric network frequency tolerance 5 %
Nominal output current 2.3 A
Motor power 0.75 kW for heavy duty
EMC filter without EMC filter
IP degree of protection IP20
Relative symmetric network frequency tolerance 5 %
Nominal output current 2.3 A
Motor power 0.75 kW for heavy duty
EMC filter without EMC filter
IP degree of protection IP20
規格
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 240 V |
Current Rating | 5.3 A, 6.3 A |
Series | Altivar Machine ATV320 |
For Use With | AC Motors |
Field Bus Communication Type | CANopen, Modbus serial |
IP Rating | IP20 |
STO | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |