The Siemens SINAMICS G115D system drive has line voltage 380 to 480 V at +10 % -10 %. Rated current of 6.76 A and line frequency at 45 to 66 Hz.
Power factor λ 0.00 to 0.86 Offset factor cos φ 0.99 Efficiency η 0.97 Power loss 0.126 kW Filter class (integrated) RFI suppression filter for Category C2 Brake voltage 180V DC (default) Width 425 mm (16.73 in) Height 240 mm (9.45 in) Depth 134 mm (5.28 in)