The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 5.5 kW Rated output current of 13.2 A FSC converter frame size PROFINET, Ethernet/IP communication Plug-in connection without daisy chain 3 phase AC inverter drive Supports three-phase asynchronous motors Integrated RFI suppression filter for category C2