Electric Motors
Inverter Drives
Siemens Inverter Drive, 15 kW, 3 Phase, 400 V, 19 A, 6SL3223 Series
RS庫存編號:
280-2243
製造零件編號:
6SL3223-0DE31-5AG1
製造商:
Siemens
N
查看所有Inverter Drives
當前暫無庫存,可於2024/9/6發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$26,449.48
單位
每單位
1 +
HK$26,449.48
RS庫存編號:
280-2243
製造零件編號:
6SL3223-0DE31-5AG1
製造商:
Siemens
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 6SL3223-0DE31-5AG1
相容
符合聲明
COO (Country of Origin):
GB
The Siemens SINAMICS G120P is a power module PM230 with integrated Class A filter which is capable of energy recovery and is rated with 400V of supply voltage. It has ambient temperature of -10 to +40 °C.
Degree of protection IP55
UL approved
Attribute
Value
Power Rating
15 kW
Phase
3
Supply Voltage
400 V
Current Rating
19 A
Series
6SL3223
For Use With
Inverter