Electric Motors
Inverter Drives
Siemens Inverter Drive, 45 kW, 3 Phase, 400 V, 70 A, 6SL3223 Series
RS庫存編號:
280-2255
製造零件編號:
6SL3223-0DE34-5AA0
製造商:
Siemens
查看所有Inverter Drives
單價 个
HK$72,295.23
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/11/4發貨,4 工作日送達。
添加到收藏夾
單位
每單位
1 +
HK$72,295.23
RS庫存編號:
280-2255
製造零件編號:
6SL3223-0DE34-5AA0
製造商:
Siemens
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 6SL3223-0DE34-5AA0
相容
符合聲明
COO (Country of Origin):
DE
The Siemens SINAMICS G120P is a power module PM230 with integrated Class A filter which is capable of energy recovery and is rated with 400V of supply voltage. It has ambient temperature of -10 to +40 °C.
Degree of protection IP55
UL approved
Attribute
Value
Power Rating
45 kW
Phase
3
Supply Voltage
400 V
Current Rating
70 A
Series
6SL3223
For Use With
Inverter