Electric Motors
Inverter Drives
Siemens Inverter Drive, 90 kW, 3 Phase, 400 V, 135 A, 6SL3223 Series
RS庫存編號:
280-2262
製造零件編號:
6SL3223-0DE38-8BA0
製造商:
Siemens
查看所有Inverter Drives
單價 个
HK$158,697.30
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/12/23發貨,4 工作日送達。
添加到收藏夾
單位
每單位
1 +
HK$158,697.30
RS庫存編號:
280-2262
製造零件編號:
6SL3223-0DE38-8BA0
製造商:
Siemens
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 6SL3223-0DE38-8BA0
相容
符合聲明
COO (Country of Origin):
DE
The Siemens SINAMICS G120P is a power module PM230 with integrated Class B filter which is capable of energy recovery and is rated with 400V of supply voltage. It has ambient temperature of -10 to +40 °C.
Degree of protection IP55
UL approved
3 phase
Attribute
Value
Power Rating
90 kW
Phase
3
Supply Voltage
400 V
Current Rating
135 A
Series
6SL3223
For Use With
Inverter