Omron Series M1 Variable Speed Drive, 6A Current Rating, 0.2 to 3.7kW Power Rating - 3G3M1-AB007
This variable speed drive is a significant component in automation, suitable for both industrial and commercial applications. Designed for single-phase 200V AC operation, it supports a power rating range of 0.2 to 3.7kW. The drive features an IP20 enclosure, ensuring consistent performance in various environments while being compact with a depth of 165mm and width of 68mm.
Features & Benefits
• Multiple power ratings for diverse applications • Built-in encoder input enhances precision control • Safe Stop (STO) function ensures operational safety • Predictive maintenance features optimise uptime • Easy USB programming simplifies setup • Energy-saving functionality reduces operational costs
Applications
• Utilised in automation systems for precise speed control • Suitable for various AC drives in industrial machines • Employed in applications requiring high-frequency operation
Can it operate at high frequencies?
Yes, it supports output frequencies up to 590Hz.
Is it compatible with standard asynchronous motors?
Yes, it supports standard three-phase induction motors.