Better World
Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 2.5 A, 3.2 A, ATV 212 Series
- RS庫存編號:
- 768-4043
- 製造零件編號:
- ATV212WU15N4
- 製造商:
- Schneider Electric
小計(1 件)**
HK$7,460.60
當前暫無庫存,可於2025/4/24發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$7,460.60 |
** 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 768-4043
- 製造零件編號:
- ATV212WU15N4
- 製造商:
- Schneider Electric
- COO (Country of Origin):
- ID
Altivar ATV212 Variable Frequency Drive (VFD)
The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.
Features and Benefits
• It’s important that the drive is mounted in a dust and damp proof enclosure whilst in certain environment such as dust, corrosive gases, and high humidity also around any dripping or splashing liquid. This is to protect the drive and to ensure that whilst in the enclosure the maximum internal temperature can reach 50 °C. To help encourage efficient circulation, we recommend that you fit ventilation grills and remove the blanking cover from the top of the drive. Please refer to the datasheet for more information regarding this.
• The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
• Features an integrated class C2 EMC filter.
• The Altivar is a frequency controller for a three phase, squirrel cage motor.
• Available as standard IP21 and IP55 protection
• Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
• Less than 35% THDi harmonics due to Innovative C-less technology
• Embedded Building management communication protocols.
• Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.
• The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
• Features an integrated class C2 EMC filter.
• The Altivar is a frequency controller for a three phase, squirrel cage motor.
• Available as standard IP21 and IP55 protection
• Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
• Less than 35% THDi harmonics due to Innovative C-less technology
• Embedded Building management communication protocols.
• Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.
Typical Applications
• Typically used in industrial and commercial applications, mainly focusing on ventilation due to the lack of airdraulic noise and motor noise.
• Smoke extraction which has a forced start with fault inhibition.
• Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
• Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.
• Smoke extraction which has a forced start with fault inhibition.
• Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
• Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.
When do the cooling fans on the ATV212 VFD switch on?
The fan control strategy of the ATV212 means that the fans will start when the drive is in the “RUN” state. The fan will then stop after the “STOP” command has been given. There may be a time delay because of the thermal state.
Schneider Electric ATV212WU15N4
This Altivar 212 variable speed drive can feed 3-phase asynchronous motors. Its protection index is IP55 and it has a built-in EMC filter. It works at a rated power up to 1.5kW / 2hp and a rated voltage from 380V to 480V AC. Its design is based on eco-energy with a reduction in energy consumption of up to 70% compared to a conventional control system. Thanks to its cable temperature rise reduction technology, the Altivar 212 drive offers immediate, disturbance-free operation avoiding additional options such as a line choke or DC choke to deal with current harmonics. It weighs 7kg and its dimensions are, 215mm wide, 297mm high, 192mm deep. It is specifically designed for the most common fluid management applications in tertiary sector buildings (HVAC) like heating, ventilation, air conditioning and pumping. It conforms to international standards IEC/EN 61800-5-1 and IEC/EN 61800-3 (immunity and conducted and radiated EMC emissions). It is also CE, UL, CSA, C-Tick and NOM certified. The Altivar 212 offers optional motor chokes which can increase the maximum cable lengths between the drive and the motor and limit disturbance at the motor terminals. It is designed to be mounted in vertical position (+/- 10 °) on a panel, thanks to 4 fixing holes. The Altivar 212 drive can easily be adapted to all building management systems thanks to its numerous functions and communication protocols integrated as standard, Modbus, METASYS N2, APOGEE FLN P1 and BACnet.
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 2.5 A, 3.2 A |
Series | ATV 212 |
For Use With | AC Motors |
Field Bus Communication Type | ModBus |
IP Rating | IP55 |
Output Frequency | 0.5 → 200Hz |
STO | No |
Mounting Type | Wall Mount |
Filter Included | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |
Overall Length | 297mm |
Overall Width | 215mm |
Overall Depth | 192mm |