Electric Motors
Inverter Drives
Better World
Danfoss Inverter Drive, 3.7 kW, 3 Phase, 230 V ac, 15.2 A, VLT FC51 Series
RS庫存編號:
891-8873
製造零件編號:
132F0016
製造商:
Danfoss
查看所有Inverter Drives
3 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$6,733.64
單位
每單位
1 +
HK$6,733.64
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。
點擊此處了解更多。
RS庫存編號:
891-8873
製造零件編號:
132F0016
製造商:
Danfoss
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RS OUR OFFER - DANFOSS FC51 INVERTER
VLT FC51 MicroDrive - Quick Guide
VLT FC51 MicroDrive - Brochure
VLT FC51 MicroDrive - Data Sheet
VLT FC51 MicroDrive - Overview
VLT FC51 MicroDrive - Easy To Use Guide
VLT FC51 MicroDrive - Documentation
VLT FC51 MicroDrive - Manual
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
CN
Inverter VLT FC51 - Three Phase Input
The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
Its a small drive with maximum strength and reliability.
Features and benefits
VLT FC51 Inverter Drive
Three phase input
Delivered
without
Control Panel
- Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no.
891-8915
- LCP with potentiometer IP21, stock no.
891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Note
Inverters are delivered without Control Panel, please order seperate.
Danfoss VLT FC51 Range
Attribute
Value
Power Rating
3.7 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
15.2 A
Series
VLT FC51
For Use With
AC Motors
Field Bus Communication Type
Modbus
IP Rating
IP20
Output Frequency
0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz
STO
No
Drive Type
Variable Speed
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
No
Better World Product
Yes
Better World Claim
Saves energy
Overall Depth
194mm
Overall Width
239mm
Overall Length
90mm
Function
Motor Control
Standards Met
ISO 14001, RoHS, WEEE
Special Features
1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly