- RS庫存編號:
- 136-4817
- 製造零件編號:
- 74LVC2G17GV,125
- 製造商:
- Nexperia
3000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 3000 )
HK$0.626
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$0.626 | HK$1,878.00 |
6000 - 27000 | HK$0.614 | HK$1,842.00 |
30000 + | HK$0.601 | HK$1,803.00 |
* 參考價格 |
- RS庫存編號:
- 136-4817
- 製造零件編號:
- 74LVC2G17GV,125
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
規格
Attribute | Value |
---|---|
Input Type | Schmitt Trigger |
Output Type | Single Ended |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 13.1ns |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Logic Family | 74LVC |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |