- RS庫存編號:
- 136-4891
- 製造零件編號:
- 74HC04D,653
- 製造商:
- Nexperia
1300 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$1.207
單位 | Per unit | Per Pack* |
100 - 600 | HK$1.207 | HK$120.70 |
700 - 1200 | HK$1.176 | HK$117.60 |
1300 + | HK$1.158 | HK$115.80 |
* 參考價格 |
- RS庫存編號:
- 136-4891
- 製造零件編號:
- 74HC04D,653
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 15 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 14 |
Logic Family | 74HC |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.45mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 15pF |
Length | 8.75mm |