Logic ICs
Inverters ICs
onsemi MC74HCT14ADR2G Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
RS庫存編號:
145-4241
製造零件編號:
MC74HCT14ADR2G
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Inverters ICs
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个(每带 2500 )
HK$1.48
單位
每單位
每卷*
2500 - 2500
HK$1.48
HK$3,700.00
5000 - 7500
HK$1.451
HK$3,627.50
10000 +
HK$1.422
HK$3,555.00
* 參考價格
RS庫存編號:
145-4241
製造零件編號:
MC74HCT14ADR2G
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
PH
74HCT Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HCT Family
Attribute
Value
Logic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
48 ns @ 50 pF
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Length
8.75mm
Propagation Delay Test Condition
50pF
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C