Logic ICs
Inverters ICs
onsemi MC74AC04DR2G Hex Inverter, 14-Pin SOIC
RS庫存編號:
163-0571
製造零件編號:
MC74AC04DR2G
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Inverters ICs
單價 个(每带 2500 )
HK$1.784
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/12/24發貨,3 工作日送達。
添加到收藏夾
單位
每單位
每卷*
2500 - 2500
HK$1.784
HK$4,460.00
5000 - 7500
HK$1.749
HK$4,372.50
10000 +
HK$1.714
HK$4,285.00
* 參考價格
RS庫存編號:
163-0571
製造零件編號:
MC74AC04DR2G
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
PH
MC74AC Family, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Attribute
Value
Logic Function
Inverter
Output Type
Single Ended
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
9.5 ns @ 50 pF
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
AC
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
6 V
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
8.75mm