- RS庫存編號:
- 163-0574
- 製造零件編號:
- MC74AC14DR2G
- 製造商:
- onsemi
當前暫無庫存,可於2024/9/3發貨,3 工作日送達。
已增加
單價 个(每带 2500 )
HK$1.885
單位 | Per unit | Per Reel* |
2500 - 2500 | HK$1.885 | HK$4,712.50 |
5000 - 22500 | HK$1.848 | HK$4,620.00 |
25000 + | HK$1.811 | HK$4,527.50 |
* 參考價格 |
- RS庫存編號:
- 163-0574
- 製造零件編號:
- MC74AC14DR2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
MC74AC Family, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | CMOS |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 12.5 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |