- RS庫存編號:
- 166-2395
- 製造零件編號:
- 74ACT04SCX
- 製造商:
- onsemi
當前暫無庫存,可於2024/7/9發貨,3 工作日送達。
已增加
單價 个(每带 2500 )
HK$1.703
單位 | Per unit | Per Reel* |
2500 - 2500 | HK$1.703 | HK$4,257.50 |
5000 - 7500 | HK$1.669 | HK$4,172.50 |
10000 + | HK$1.636 | HK$4,090.00 |
* 參考價格 |
- RS庫存編號:
- 166-2395
- 製造零件編號:
- 74ACT04SCX
- 製造商:
- onsemi
法例與合規
產品詳細資訊
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 5 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 8.75mm |
Minimum Operating Supply Voltage | 4.5 V |