Logic ICs
Inverters ICs
Toshiba TC74ACT04P(F) Hex Inverter, 14-Pin PDIP
RS庫存編號:
539-8914
製造零件編號:
TC74ACT04P(F)
製造商:
Toshiba
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Inverters ICs
15 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$5.364
單位
每單位
每包*
5 - 20
HK$5.364
HK$26.82
25 - 120
HK$5.23
HK$26.15
125 - 245
HK$5.10
HK$25.50
250 +
HK$4.972
HK$24.86
* 參考價格
RS庫存編號:
539-8914
製造零件編號:
TC74ACT04P(F)
製造商:
Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
IC, ADVANCED, CMOS LOGIC, TC74ACT04P, PB
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
JP
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
Attribute
Value
Logic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
7.9 ns @ 5 V
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
ACT
Dimensions
19.25 x 6.4 x 3.5mm
Maximum Operating Supply Voltage
5.5 V
Height
3.5mm
Minimum Operating Temperature
-40 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Width
6.4mm
Length
19.25mm
Minimum Operating Supply Voltage
4.5 V